10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0710KL

DigiKey Part Number
YAG5715TR-ND - Tape & Reel (TR)
YAG5715CT-ND - Cut Tape (CT)
YAG5715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100FR-0710KL
Description
RES 10K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100FR-0710KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
01005 (0402 Metric)
Resistance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
Height - Seated (Max)
0.006" (0.15mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 540
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,43100 zł4,31 zł
250,34320 zł8,58 zł
500,29380 zł14,69 zł
1000,25460 zł25,46 zł
2500,21500 zł53,75 zł
5000,19226 zł96,13 zł
1 0000,17415 zł174,15 zł
5 0000,14527 zł726,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,12279 zł2 455,80 zł
40 0000,11777 zł4 710,80 zł
60 0000,11532 zł6 919,20 zł
100 0000,11266 zł11 266,00 zł
140 0000,11114 zł15 559,60 zł
200 0000,10970 zł21 940,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł