60.4 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100DR-0760K4L

DigiKey Part Number
13-RC0100DR-0760K4LTR-ND - Tape & Reel (TR)
13-RC0100DR-0760K4LCT-ND - Cut Tape (CT)
13-RC0100DR-0760K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100DR-0760K4L
Description
RES 60.4K OHM 0.5% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 640
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 zł0,97 zł
100,51000 zł5,10 zł
250,41080 zł10,27 zł
500,35340 zł17,67 zł
1000,30840 zł30,84 zł
2500,26300 zł65,75 zł
5000,23670 zł118,35 zł
1 0000,21588 zł215,88 zł
5 0000,18260 zł913,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,15583 zł3 116,60 zł
40 0000,15003 zł6 001,20 zł
60 0000,14720 zł8 832,00 zł
100 0000,14414 zł14 414,00 zł
140 0000,14238 zł19 933,20 zł
200 0000,14072 zł28 144,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,97000 zł
Unit Price with VAT:1,19310 zł