
RC0075FR-0743RL | |
|---|---|
DigiKey Part Number | 13-RC0075FR-0743RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0075FR-0743RL |
Description | RES 43 OHM 1% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,30850 zł | 6 170,00 zł |
| Unit Price without VAT: | 0,30850 zł |
|---|---|
| Unit Price with VAT: | 0,37946 zł |

