
RC0075FR-07100RL | |
|---|---|
DigiKey Part Number | 13-RC0075FR-07100RLTR-ND - Tape & Reel (TR) 13-RC0075FR-07100RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075FR-07100RL |
Description | RES 100 OHM 1% 0.02W 0075 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,88700 zł | 8,87 zł |
| 25 | 0,73400 zł | 18,35 zł |
| 50 | 0,64560 zł | 32,28 zł |
| 100 | 0,57560 zł | 57,56 zł |
| 250 | 0,50488 zł | 126,22 zł |
| 500 | 0,46400 zł | 232,00 zł |
| 1 000 | 0,43161 zł | 431,61 zł |
| 5 000 | 0,37967 zł | 1 898,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,33249 zł | 6 649,80 zł |
| 40 000 | 0,32343 zł | 12 937,20 zł |
| 60 000 | 0,31900 zł | 19 140,00 zł |
| 100 000 | 0,31421 zł | 31 421,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

