
PT2512FK-7W0R39L | |
|---|---|
DigiKey Part Number | 13-PT2512FK-7W0R39LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R39LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R39LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R39L |
Description | RES 0.39 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R39L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,64500 zł | 16,45 zł |
| 25 | 1,40040 zł | 35,01 zł |
| 50 | 1,24740 zł | 62,37 zł |
| 100 | 1,11670 zł | 111,67 zł |
| 250 | 0,97412 zł | 243,53 zł |
| 500 | 0,88462 zł | 442,31 zł |
| 1 000 | 0,80858 zł | 808,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,68908 zł | 2 756,32 zł |
| 8 000 | 0,64246 zł | 5 139,68 zł |
| 12 000 | 0,61852 zł | 7 422,24 zł |
| 20 000 | 0,59143 zł | 11 828,60 zł |
| 28 000 | 0,57529 zł | 16 108,12 zł |
| 40 000 | 0,57510 zł | 23 004,00 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

