
PT2010FK-7W0R82L | |
|---|---|
DigiKey Part Number | 13-PT2010FK-7W0R82LTR-ND - Tape & Reel (TR) 13-PT2010FK-7W0R82LCT-ND - Cut Tape (CT) 13-PT2010FK-7W0R82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-7W0R82L |
Description | RES 0.82 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-7W0R82L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 zł | 2,19 zł |
| 10 | 1,41100 zł | 14,11 zł |
| 25 | 1,20080 zł | 30,02 zł |
| 50 | 1,06860 zł | 53,43 zł |
| 100 | 0,95590 zł | 95,59 zł |
| 250 | 0,83192 zł | 207,98 zł |
| 500 | 0,75428 zł | 377,14 zł |
| 1 000 | 0,68836 zł | 688,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58471 zł | 2 338,84 zł |
| 8 000 | 0,54426 zł | 4 354,08 zł |
| 12 000 | 0,52349 zł | 6 281,88 zł |
| 20 000 | 0,50000 zł | 10 000,00 zł |
| 28 000 | 0,48600 zł | 13 608,00 zł |
| 40 000 | 0,47913 zł | 19 165,20 zł |
| Unit Price without VAT: | 2,19000 zł |
|---|---|
| Unit Price with VAT: | 2,69370 zł |

