PT0805FR-070R82L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,23538 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 21 301
Unit Price: 0,90000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,13657 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,24992 zł
Datasheet

Similar


Panasonic Industry
In Stock: 2 677
Unit Price: 0,75000 zł
Datasheet
820 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT0805FR-070R82L

DigiKey Part Number
PT0805FR-070R82L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PT0805FR-070R82L
Description
RES 0.82 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT0805FR-070R82L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT0805FR-7W0R82LYAGEO0PT0805FR-7W0R82L-ND0,23538 złUpgrade
RCWE0805R820FKEAVishay Dale21 301RCWE.82DCT-ND0,90000 złUpgrade
RL73H2AR82FTDTE Connectivity Passive Product0RL73H2AR82FTD-ND0,13657 złUpgrade
RL73H2AR82FTDFTE Connectivity Passive Product0RL73H2AR82FTDF-ND0,24992 złUpgrade
ERJ-6DQFR82VPanasonic Industry2 677P19306CT-ND0,75000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,13353 zł667,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,13353 zł
Unit Price with VAT:0,16424 zł