
PT0603FR-7W0R2L | |
|---|---|
DigiKey Part Number | 13-PT0603FR-7W0R2LTR-ND - Tape & Reel (TR) 13-PT0603FR-7W0R2LCT-ND - Cut Tape (CT) 13-PT0603FR-7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-7W0R2L |
Description | RES 0.2 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-7W0R2L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,65700 zł | 6,57 zł |
| 25 | 0,55600 zł | 13,90 zł |
| 50 | 0,49060 zł | 24,53 zł |
| 100 | 0,43590 zł | 43,59 zł |
| 250 | 0,37604 zł | 94,01 zł |
| 500 | 0,33832 zł | 169,16 zł |
| 1 000 | 0,30626 zł | 306,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24921 zł | 1 246,05 zł |
| 10 000 | 0,23055 zł | 2 305,50 zł |
| 15 000 | 0,22097 zł | 3 314,55 zł |
| 25 000 | 0,21012 zł | 5 253,00 zł |
| 35 000 | 0,20367 zł | 7 128,45 zł |
| 50 000 | 0,19735 zł | 9 867,50 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

