Image for PS0612FKL070U75L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS0612FKL070U75L

DigiKey Part Number
13-PS0612FKL070U75L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS0612FKL070U75L
Description
RES 750 UOHM 1% 1W 0612
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 µOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43131 zł1 725,24 zł
Manufacturers Standard Package
Unit Price without VAT:0,43131 zł
Unit Price with VAT:0,53051 zł