PE2512FKM070R025L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,07823 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,78046 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,46694 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,45659 zł
Datasheet
25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKM070R025L

DigiKey Part Number
PE2512FKM070R025L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE2512FKM070R025L
Description
RES 0.025 OHM 1% 1W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKM070R025L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE2512DKM7W0R025LYAGEO0PE2512DKM7W0R025L-ND1,07823 złUpgrade
PE2512FKM7W0R025LYAGEO0PE2512FKM7W0R025L-ND0,78046 złUpgrade
PE2512DKE070R025LYAGEO0PE2512DKE070R025L-ND0,46694 złParametric Equivalent
PE2512DKM070R025LYAGEO0PE2512DKM070R025L-ND0,45659 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47924 zł1 916,96 zł
Manufacturers Standard Package
Unit Price without VAT:0,47924 zł
Unit Price with VAT:0,58947 zł