
PE2512FKE070R025L | |
|---|---|
DigiKey Part Number | 13-PE2512FKE070R025LTR-ND - Tape & Reel (TR) 13-PE2512FKE070R025LCT-ND - Cut Tape (CT) 13-PE2512FKE070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R025L |
Description | RES 0.025 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R025L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 zł | 1,90 zł |
| 10 | 1,21400 zł | 12,14 zł |
| 25 | 1,03120 zł | 25,78 zł |
| 50 | 0,91640 zł | 45,82 zł |
| 100 | 0,81830 zł | 81,83 zł |
| 250 | 0,71096 zł | 177,74 zł |
| 500 | 0,64368 zł | 321,84 zł |
| 1 000 | 0,58649 zł | 586,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49655 zł | 1 986,20 zł |
| 8 000 | 0,46145 zł | 3 691,60 zł |
| 12 000 | 0,44343 zł | 5 321,16 zł |
| 20 000 | 0,42304 zł | 8 460,80 zł |
| 28 000 | 0,41089 zł | 11 504,92 zł |
| 40 000 | 0,39935 zł | 15 974,00 zł |
| Unit Price without VAT: | 1,90000 zł |
|---|---|
| Unit Price with VAT: | 2,33700 zł |

