
PE1206FRE470R02L | |
|---|---|
DigiKey Part Number | 13-PE1206FRE470R02LTR-ND - Tape & Reel (TR) 13-PE1206FRE470R02LCT-ND - Cut Tape (CT) 13-PE1206FRE470R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRE470R02L |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 10 | 0,60900 zł | 6,09 zł |
| 25 | 0,51360 zł | 12,84 zł |
| 50 | 0,45420 zł | 22,71 zł |
| 100 | 0,40320 zł | 40,32 zł |
| 250 | 0,34732 zł | 86,83 zł |
| 500 | 0,31226 zł | 156,13 zł |
| 1 000 | 0,28239 zł | 282,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23545 zł | 941,80 zł |
| 8 000 | 0,21712 zł | 1 736,96 zł |
| 12 000 | 0,20771 zł | 2 492,52 zł |
| 20 000 | 0,19706 zł | 3 941,20 zł |
| 28 000 | 0,19072 zł | 5 340,16 zł |
| 40 000 | 0,18452 zł | 7 380,80 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |

