
PE0805FRM070R1L | |
|---|---|
DigiKey Part Number | 13-PE0805FRM070R1LTR-ND - Tape & Reel (TR) 13-PE0805FRM070R1LCT-ND - Cut Tape (CT) 13-PE0805FRM070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRM070R1L |
Description | RES 0.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,80400 zł | 8,04 zł |
| 25 | 0,68240 zł | 17,06 zł |
| 50 | 0,60400 zł | 30,20 zł |
| 100 | 0,53720 zł | 53,72 zł |
| 250 | 0,46436 zł | 116,09 zł |
| 500 | 0,41862 zł | 209,31 zł |
| 1 000 | 0,37980 zł | 379,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31062 zł | 1 553,10 zł |
| 10 000 | 0,28800 zł | 2 880,00 zł |
| 15 000 | 0,27638 zł | 4 145,70 zł |
| 25 000 | 0,26324 zł | 6 581,00 zł |
| 35 000 | 0,25541 zł | 8 939,35 zł |
| 50 000 | 0,24776 zł | 12 388,00 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

