5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKM7T0R005E

DigiKey Part Number
13-PA2512FKM7T0R005ETR-ND - Tape & Reel (TR)
13-PA2512FKM7T0R005ECT-ND - Cut Tape (CT)
13-PA2512FKM7T0R005EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKM7T0R005E
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA2512FKE070R005EYAGEO2 66013-PA2512FKE070R005ECT-ND2,84000 złParametric Equivalent
PA2512FKM070R005EYAGEO3 86113-PA2512FKM070R005ECT-ND1,97000 złParametric Equivalent
In-Stock: 3 575
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,13000 zł4,13 zł
102,70000 zł27,00 zł
252,31240 zł57,81 zł
502,06840 zł103,42 zł
1001,86110 zł186,11 zł
2501,63380 zł408,45 zł
5001,49148 zł745,74 zł
1 0001,37054 zł1 370,54 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,18052 zł4 722,08 zł
8 0001,10639 zł8 851,12 zł
12 0001,06833 zł12 819,96 zł
20 0001,04303 zł20 860,60 zł
Manufacturers Standard Package
Unit Price without VAT:4,13000 zł
Unit Price with VAT:5,07990 zł