
PA2512FKF7W0R035E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R035ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R035ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R035EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R035E |
Description | RES 35 MOHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA2512FKF070R035E | YAGEO | 4 877 | 13-PA2512FKF070R035ECT-ND | 2,33000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 25 | 1,59440 zł | 39,86 zł |
| 50 | 1,42120 zł | 71,06 zł |
| 100 | 1,27440 zł | 127,44 zł |
| 250 | 1,11328 zł | 278,32 zł |
| 500 | 1,01240 zł | 506,20 zł |
| 1 000 | 0,92668 zł | 926,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79192 zł | 3 167,68 zł |
| 8 000 | 0,73934 zł | 5 914,72 zł |
| 12 000 | 0,71233 zł | 8 547,96 zł |
| 20 000 | 0,68179 zł | 13 635,80 zł |
| 28 000 | 0,67103 zł | 18 788,84 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

