
PA2512FKF7T0R05E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7T0R05ETR-ND - Tape & Reel (TR) 13-PA2512FKF7T0R05ECT-ND - Cut Tape (CT) 13-PA2512FKF7T0R05EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R05E |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 zł | 4,06 zł |
| 10 | 2,65400 zł | 26,54 zł |
| 25 | 2,27080 zł | 56,77 zł |
| 50 | 2,03020 zł | 101,51 zł |
| 100 | 1,82660 zł | 182,66 zł |
| 250 | 1,60308 zł | 400,77 zł |
| 500 | 1,46318 zł | 731,59 zł |
| 1 000 | 1,34425 zł | 1 344,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05196 zł | 4 207,84 zł |
| 8 000 | 0,98482 zł | 7 878,56 zł |
| 12 000 | 0,95035 zł | 11 404,20 zł |
| 20 000 | 0,91853 zł | 18 370,60 zł |
| Unit Price without VAT: | 4,06000 zł |
|---|---|
| Unit Price with VAT: | 4,99380 zł |

