
PA2512FKE7T0R03E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R03ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R03ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R03EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R03E |
Description | RES 0.03 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 zł | 4,27 zł |
| 10 | 2,79700 zł | 27,97 zł |
| 25 | 2,39440 zł | 59,86 zł |
| 50 | 2,14300 zł | 107,15 zł |
| 100 | 1,92860 zł | 192,86 zł |
| 250 | 1,69384 zł | 423,46 zł |
| 500 | 1,54684 zł | 773,42 zł |
| 1 000 | 1,42199 zł | 1 421,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22573 zł | 4 902,92 zł |
| 8 000 | 1,14917 zł | 9 193,36 zł |
| 12 000 | 1,10986 zł | 13 318,32 zł |
| 20 000 | 1,08709 zł | 21 741,80 zł |
| Unit Price without VAT: | 4,27000 zł |
|---|---|
| Unit Price with VAT: | 5,25210 zł |

