
RP0402BRD0738K3L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD0738K3LTR-ND - Tape & Reel (TR) 13-RP0402BRD0738K3LCT-ND - Cut Tape (CT) 13-RP0402BRD0738K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0738K3L |
Description | RES 38.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD0738K3L | YAGEO | 549 | 13-AT0402BRD0738K3LCT-ND | 0,72000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,42700 zł | 4,27 zł |
| 25 | 0,39800 zł | 9,95 zł |
| 50 | 0,37640 zł | 18,82 zł |
| 100 | 0,35510 zł | 35,51 zł |
| 250 | 0,32976 zł | 82,44 zł |
| 500 | 0,31226 zł | 156,13 zł |
| 1 000 | 0,29638 zł | 296,38 zł |
| 5 000 | 0,26523 zł | 1 326,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24206 zł | 2 420,60 zł |
| 20 000 | 0,23275 zł | 4 655,00 zł |
| 30 000 | 0,22782 zł | 6 834,60 zł |
| 50 000 | 0,22214 zł | 11 107,00 zł |
| 70 000 | 0,21869 zł | 15 308,30 zł |
| 100 000 | 0,21528 zł | 21 528,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

