5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE070R005E

DigiKey Part Number
13-PA2512FKE070R005ETR-ND - Tape & Reel (TR)
13-PA2512FKE070R005ECT-ND - Cut Tape (CT)
13-PA2512FKE070R005EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE070R005E
Description
RES 0.005 OHM 1% 2W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.88mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 660
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 zł2,84 zł
101,84600 zł18,46 zł
251,57440 zł39,36 zł
501,40320 zł70,16 zł
1001,25790 zł125,79 zł
2501,09880 zł274,70 zł
5000,99910 zł499,55 zł
1 0000,91436 zł914,36 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78116 zł3 124,64 zł
8 0000,72920 zł5 833,60 zł
12 0000,70252 zł8 430,24 zł
20 0000,67234 zł13 446,80 zł
28 0000,66095 zł18 506,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,84000 zł
Unit Price with VAT:3,49320 zł