
1.0SMB30A-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB30A-AT/13TR-ND - Tape & Reel (TR) 13-1.0SMB30A-AT/13CT-ND - Cut Tape (CT) 13-1.0SMB30A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB30A-AT/13 |
Description | TVS DIODE 25.6VWM 41.4V DO214AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 24.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24.5A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,98000 zł | 9,80 zł |
| 100 | 0,61760 zł | 61,76 zł |
| 500 | 0,46034 zł | 230,17 zł |
| 1 000 | 0,40949 zł | 409,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31920 zł | 957,60 zł |
| 6 000 | 0,28895 zł | 1 733,70 zł |
| 9 000 | 0,27353 zł | 2 461,77 zł |
| 15 000 | 0,25619 zł | 3 842,85 zł |
| 21 000 | 0,24592 zł | 5 164,32 zł |
| 30 000 | 0,23593 zł | 7 077,90 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

