
P6SMB510A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB510A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB510A/TR13CT-ND - Cut Tape (CT) 13-P6SMB510A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB510A/TR13 |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 698V |
Mfr | Current - Peak Pulse (10/1000µs) 900mA |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 434V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 485V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB510A/TR7 | YAGEO | 388 | 13-P6SMB510A/TR7CT-ND | 1,87000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,13800 zł | 11,38 zł |
| 100 | 0,72100 zł | 72,10 zł |
| 500 | 0,54020 zł | 270,10 zł |
| 1 000 | 0,48174 zł | 481,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34036 zł | 1 021,08 zł |
| 6 000 | 0,30845 zł | 1 850,70 zł |
| 9 000 | 0,29218 zł | 2 629,62 zł |
| 15 000 | 0,27389 zł | 4 108,35 zł |
| 21 000 | 0,26306 zł | 5 524,26 zł |
| 30 000 | 0,25253 zł | 7 575,90 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

