
P6SMB440CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB440CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB440CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB440CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB440CA/TR7 |
Description | TVS DIODE 376VWM 602VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 602V |
Mfr | Current - Peak Pulse (10/1000µs) 1A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 376V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 418V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB440CA | Bourns Inc. | 21 914 | P6SMB440CABBCT-ND | 3,38000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,13800 zł | 11,38 zł |
| 100 | 0,72100 zł | 72,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50020 zł | 250,10 zł |
| 1 000 | 0,44605 zł | 446,05 zł |
| 1 500 | 0,41843 zł | 627,64 zł |
| 2 500 | 0,38733 zł | 968,33 zł |
| 3 500 | 0,36890 zł | 1 291,15 zł |
| 5 000 | 0,35098 zł | 1 754,90 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

