
P4SMA33A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA33A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA33A/TR13CT-ND - Cut Tape (CT) 13-P4SMA33A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33A/TR13 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 45.7V |
Mfr | Current - Peak Pulse (10/1000µs) 9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,79000 zł | 7,90 zł |
| 100 | 0,49450 zł | 49,45 zł |
| 500 | 0,36604 zł | 183,02 zł |
| 1 000 | 0,32446 zł | 324,46 zł |
| 2 000 | 0,28937 zł | 578,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21008 zł | 1 050,40 zł |
| 10 000 | 0,19004 zł | 1 900,40 zł |
| 15 000 | 0,17982 zł | 2 697,30 zł |
| 25 000 | 0,16833 zł | 4 208,25 zł |
| 35 000 | 0,16153 zł | 5 653,55 zł |
| 50 000 | 0,15492 zł | 7 746,00 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

