35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAD8C18L01

DigiKey Part Number
13-UAD8C18L01TR-ND - Tape & Reel (TR)
13-UAD8C18L01CT-ND - Cut Tape (CT)
13-UAD8C18L01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UAD8C18L01
Description
TVS DIODE 18VWM 35VC SOD882
Customer Reference
Detailed Description
35V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 584
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,86000 zł0,86 zł
100,52400 zł5,24 zł
1000,32460 zł32,46 zł
5000,23778 zł118,89 zł
1 0000,20970 zł209,70 zł
2 0000,18597 zł371,94 zł
Unit Price without VAT:0,86000 zł
Unit Price with VAT:1,05780 zł