Direct

P6KE82A-AT/B | |
|---|---|
DigiKey Part Number | 13-P6KE82A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE82A-AT/B |
Description | TVS DIODE 70.1VWM 113V DO204AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE82A-AT/TR13 | YAGEO | 0 | 13-P6KE82A-AT/TR13TR-ND | 0,33883 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,41434 zł | 828,68 zł |
| 4 000 | 0,37480 zł | 1 499,20 zł |
| 6 000 | 0,35465 zł | 2 127,90 zł |
| 10 000 | 0,33199 zł | 3 319,90 zł |
| 14 000 | 0,32869 zł | 4 601,66 zł |
| Unit Price without VAT: | 0,41434 zł |
|---|---|
| Unit Price with VAT: | 0,50964 zł |


