Direct

P4SMA530A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA530A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA530A/TR13 |
Description | TVS DIODE 450VWM 725VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 725V Clamp 550mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 450V | |
Voltage - Breakdown (Min) | 503.5V | |
Voltage - Clamping (Max) @ Ipp | 725V | |
Current - Peak Pulse (10/1000µs) | 550mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,26477 zł | 1 323,85 zł |
| 10 000 | 0,24049 zł | 2 404,90 zł |
| 15 000 | 0,22812 zł | 3 421,80 zł |
| 25 000 | 0,21421 zł | 5 355,25 zł |
| 35 000 | 0,20597 zł | 7 208,95 zł |
| 50 000 | 0,19796 zł | 9 898,00 zł |
| 125 000 | 0,18057 zł | 22 571,25 zł |
| Unit Price without VAT: | 0,26477 zł |
|---|---|
| Unit Price with VAT: | 0,32567 zł |


