
P4SMA400A/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA400A/TR7TR-ND - Tape & Reel (TR) 13-P4SMA400A/TR7CT-ND - Cut Tape (CT) 13-P4SMA400A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA400A/TR7 |
Description | TVS DIODE 342VWM 548VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 zł | 1,33 zł |
| 10 | 0,80800 zł | 8,08 zł |
| 100 | 0,50670 zł | 50,67 zł |
| 500 | 0,37532 zł | 187,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30813 zł | 308,13 zł |
| 2 000 | 0,27490 zł | 549,80 zł |
| 3 000 | 0,25795 zł | 773,85 zł |
| 5 000 | 0,23888 zł | 1 194,40 zł |
| 7 000 | 0,22758 zł | 1 593,06 zł |
| 10 000 | 0,21659 zł | 2 165,90 zł |
| Unit Price without VAT: | 1,33000 zł |
|---|---|
| Unit Price with VAT: | 1,63590 zł |

