
P4SMA36A/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA36A/TR13TR-ND - Tape & Reel (TR) 13-P4SMA36A/TR13CT-ND - Cut Tape (CT) 13-P4SMA36A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA36A/TR13 |
Description | TVS DIODE 30.8VWM DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,79000 zł | 7,90 zł |
| 100 | 0,49450 zł | 49,45 zł |
| 500 | 0,36604 zł | 183,02 zł |
| 1 000 | 0,32446 zł | 324,46 zł |
| 2 000 | 0,28937 zł | 578,74 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,23269 zł | 1 163,45 zł |
| 10 000 | 0,21087 zł | 2 108,70 zł |
| 15 000 | 0,19975 zł | 2 996,25 zł |
| 25 000 | 0,18725 zł | 4 681,25 zł |
| 35 000 | 0,17984 zł | 6 294,40 zł |
| 50 000 | 0,17264 zł | 8 632,00 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

