


5.0SMDJ24A-AT/13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ24A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ24A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ24A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ24A-AT/13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 3,12800 zł | 31,28 zł |
| 100 | 2,06440 zł | 206,44 zł |
| 500 | 1,60782 zł | 803,91 zł |
| 1 000 | 1,46077 zł | 1 460,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17966 zł | 3 538,98 zł |
| 6 000 | 1,09262 zł | 6 555,72 zł |
| 9 000 | 1,05988 zł | 9 538,92 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |

