Direct

P4KE550CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE550CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE550CA-AT/B |
Description | TVS DIODE 467VWM 760VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 520mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 467V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 760V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE550CA-AT/TR13 | YAGEO | 0 | 13-P4KE550CA-AT/TR13TR-ND | 0,30608 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,30608 zł | 9 182,40 zł |
| Unit Price without VAT: | 0,30608 zł |
|---|---|
| Unit Price with VAT: | 0,37648 zł |


