P4KE180A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,23022 zł
Datasheet
246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE180A-AT/TR13

DigiKey Part Number
13-P4KE180A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE180A-AT/TR13
Description
TVS DIODE 154VWM 246VC DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
246V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.7A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
154V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
171V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
246V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE180A-AT/BYAGEO013-P4KE180A-AT/BTB-ND0,23022 złDirect
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,23932 zł1 196,60 zł
10 0000,21699 zł2 169,90 zł
15 0000,20560 zł3 084,00 zł
25 0000,19620 zł4 905,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,23932 zł
Unit Price with VAT:0,29436 zł