Inrush Current Limiter 5 Ohms ±20% 4 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD04-005M

DigiKey Part Number
13-NTD04-005M-ND
Manufacturer
Manufacturer Product Number
NTD04-005M
Description
ICL 5 OHM 20% 4A 8MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 4 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
182 mOhms
Diameter
0.315" (8.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Box
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
50,71800 zł3,59 zł
100,67900 zł6,79 zł
250,62920 zł15,73 zł
500,59460 zł29,73 zł
1000,56410 zł56,41 zł
5000,50242 zł251,21 zł
1 0000,47959 zł479,59 zł
5 0000,43363 zł2 168,15 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł