
NKN3WSJR-73-2R2 | |
|---|---|
DigiKey Part Number | 13-NKN3WSJR-73-2R2TR-ND - Tape & Reel (TR) 13-NKN3WSJR-73-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NKN3WSJR-73-2R2 |
Description | RES 2.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN3WSJR-73-2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.209" Dia x 0.610" L (5.30mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,66100 zł | 6,61 zł |
| 25 | 0,55880 zł | 13,97 zł |
| 50 | 0,49400 zł | 24,70 zł |
| 100 | 0,43880 zł | 43,88 zł |
| 250 | 0,37848 zł | 94,62 zł |
| 500 | 0,34056 zł | 170,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30834 zł | 308,34 zł |
| 2 000 | 0,28096 zł | 561,92 zł |
| 3 000 | 0,26688 zł | 800,64 zł |
| 5 000 | 0,25095 zł | 1 254,75 zł |
| 7 000 | 0,24146 zł | 1 690,22 zł |
| 10 000 | 0,23218 zł | 2 321,80 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

