Similar
Parametric Equivalent

NKN2WJT-73-1R3 | |
|---|---|
DigiKey Part Number | 1.3CFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NKN2WJT-73-1R3 |
Description | RES 1.3 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN2WJT-73-1R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Inductive, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.189" Dia x 0.453" L (4.80mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20715 zł | 207,15 zł |
| Unit Price without VAT: | 0,20715 zł |
|---|---|
| Unit Price with VAT: | 0,25479 zł |


