Similar

NKN2WSJR-73-0R1 | |
|---|---|
DigiKey Part Number | NKN2WSJR-73-0R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN2WSJR-73-0R1 |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN2WSJR-73-0R1 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.189" Dia x 0.453" L (4.80mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN200JR-73-0R1 | YAGEO | 0 | NKN200JR-73-0R1-ND | 0,50675 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,26088 zł | 1 565,28 zł |
| Unit Price without VAT: | 0,26088 zł |
|---|---|
| Unit Price with VAT: | 0,32088 zł |


