Similar

NKN1WSJR-52-0R3 | |
|---|---|
DigiKey Part Number | NKN1WSJR-52-0R3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NKN1WSJR-52-0R3 |
Description | RES 0.3 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | NKN1WSJR-52-0R3 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Non-Inductive, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.354" L (3.50mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKN100JR-73-0R3 | YAGEO | 0 | NKN100JR-73-0R3-ND | 0,15399 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10441 zł | 522,05 zł |
| Unit Price without VAT: | 0,10441 zł |
|---|---|
| Unit Price with VAT: | 0,12842 zł |


