NKN1WSJR-52-0R27 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,15399 zł
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,13067 zł
Datasheet
270 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKN1WSJR-52-0R27

DigiKey Part Number
NKN1WSJR-52-0R27-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NKN1WSJR-52-0R27
Description
RES 0.27 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Non-Inductive, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
NKN1WSJR-52-0R27 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Non-Inductive, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NKN100JR-73-0R27YAGEO0NKN100JR-73-0R27-ND0,15399 złSimilar
KNP1WSJR-52-0R27YAGEO00.27GCTR-ND0,13067 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,10441 zł522,05 zł
Unit Price without VAT:0,10441 zł
Unit Price with VAT:0,12842 zł