
MFR50SFTE52-49K9 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-49K9CT-ND - Cut Tape (CT) 13-MFR50SFTE52-49K9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-49K9 |
Description | RES 49.9K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17600 zł | 1,76 zł |
| 25 | 0,14520 zł | 3,63 zł |
| 50 | 0,12780 zł | 6,39 zł |
| 100 | 0,11240 zł | 11,24 zł |
| 250 | 0,09536 zł | 23,84 zł |
| 500 | 0,08482 zł | 42,41 zł |
| 1 000 | 0,07577 zł | 75,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05850 zł | 292,50 zł |
| 10 000 | 0,05333 zł | 533,30 zł |
| 15 000 | 0,05068 zł | 760,20 zł |
| 25 000 | 0,04767 zł | 1 191,75 zł |
| 35 000 | 0,04588 zł | 1 605,80 zł |
| 50 000 | 0,04413 zł | 2 206,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

