
MFR-12FTF52-10K2 | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-10K2CT-ND - Cut Tape (CT) 13-MFR-12FTF52-10K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-10K2 |
Description | RES 10.2K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-10K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,12600 zł | 1,26 zł |
| 25 | 0,10360 zł | 2,59 zł |
| 50 | 0,09040 zł | 4,52 zł |
| 100 | 0,07940 zł | 7,94 zł |
| 250 | 0,06720 zł | 16,80 zł |
| 500 | 0,05954 zł | 29,77 zł |
| 1 000 | 0,05304 zł | 53,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04062 zł | 203,10 zł |
| 10 000 | 0,03690 zł | 369,00 zł |
| 15 000 | 0,03498 zł | 524,70 zł |
| 25 000 | 0,03282 zł | 820,50 zł |
| 35 000 | 0,03153 zł | 1 103,55 zł |
| 50 000 | 0,03026 zł | 1 513,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

