68.1 Ohms ±1% 1W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FTF52-68R1

DigiKey Part Number
MFR100FTF52-68R1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR100FTF52-68R1
Description
RES 68.1 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±1% 1W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,14148 zł707,40 zł
Unit Price without VAT:0,14148 zł
Unit Price with VAT:0,17402 zł