7.87 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-7K87

DigiKey Part Number
13-MFR-25FTE52-7K87CT-ND - Cut Tape (CT)
13-MFR-25FTE52-7K87TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-7K87
Description
RES 7.87K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 958
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,13600 zł1,36 zł
250,11480 zł2,87 zł
500,09980 zł4,99 zł
1000,08760 zł8,76 zł
2500,07440 zł18,60 zł
5000,06600 zł33,00 zł
1 0000,05882 zł58,82 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04517 zł225,85 zł
10 0000,04106 zł410,60 zł
15 0000,03896 zł584,40 zł
25 0000,03658 zł914,50 zł
35 0000,03516 zł1 230,60 zł
50 0000,03377 zł1 688,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł