
MF0207FTE52-4R7 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-4R7CT-ND - Cut Tape (CT) 13-MF0207FTE52-4R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-4R7 |
Description | RES 4.7 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-4R7 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,33000 zł | 3,30 zł |
| 25 | 0,27720 zł | 6,93 zł |
| 50 | 0,24340 zł | 12,17 zł |
| 100 | 0,21510 zł | 21,51 zł |
| 250 | 0,18400 zł | 46,00 zł |
| 500 | 0,16454 zł | 82,27 zł |
| 1 000 | 0,14787 zł | 147,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,11593 zł | 579,65 zł |
| 10 000 | 0,10642 zł | 1 064,20 zł |
| 15 000 | 0,10153 zł | 1 522,95 zł |
| 25 000 | 0,09601 zł | 2 400,25 zł |
| 35 000 | 0,09271 zł | 3 244,85 zł |
| 50 000 | 0,08949 zł | 4 474,50 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

