MFR-25FRF52-432K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 5 562
Unit Price: 0,36000 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 44 990
Unit Price: 0,50000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,87661 zł
Datasheet
432 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-432K

DigiKey Part Number
13-MFR-25FRF52-432KTR-ND - Tape & Reel (TR)
13-MFR-25FRF52-432KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-432K
Description
RES 432K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-432K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-432KYAGEO5 562432KXBK-ND0,36000 złParametric Equivalent
SFR2500004323FR500Vishay Beyschlag/Draloric/BC Components44 990PPC432KYCT-ND0,50000 złUpgrade
YR1B432KCCTE Connectivity Passive Product0YR1B432KCC-ND0,87661 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,04029 zł201,45 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł