
MFR-25FRF52-2M21 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-2M21TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2M21CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2M21 |
Description | RES 2.21M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-2M21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 25 | 0,20120 zł | 5,03 zł |
| 50 | 0,17660 zł | 8,83 zł |
| 100 | 0,15550 zł | 15,55 zł |
| 250 | 0,13256 zł | 33,14 zł |
| 500 | 0,11820 zł | 59,10 zł |
| 1 000 | 0,10593 zł | 105,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08241 zł | 412,05 zł |
| 10 000 | 0,07539 zł | 753,90 zł |
| 15 000 | 0,07178 zł | 1 076,70 zł |
| 25 000 | 0,06770 zł | 1 692,50 zł |
| 35 000 | 0,06527 zł | 2 284,45 zł |
| 50 000 | 0,06289 zł | 3 144,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

