
MFR-25FRF52-2M05 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-2M05TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-2M05CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-2M05 |
Description | RES 2.05M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.05 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-2M05 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,24100 zł | 2,41 zł |
| 25 | 0,20120 zł | 5,03 zł |
| 50 | 0,17660 zł | 8,83 zł |
| 100 | 0,15550 zł | 15,55 zł |
| 250 | 0,13256 zł | 33,14 zł |
| 500 | 0,11820 zł | 59,10 zł |
| 1 000 | 0,10593 zł | 105,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08241 zł | 412,05 zł |
| 10 000 | 0,07539 zł | 753,90 zł |
| 15 000 | 0,07178 zł | 1 076,70 zł |
| 25 000 | 0,06770 zł | 1 692,50 zł |
| 35 000 | 0,06527 zł | 2 284,45 zł |
| 50 000 | 0,06289 zł | 3 144,50 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

