
MFR-25FTE52-182R | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-182RCT-ND - Cut Tape (CT) 13-MFR-25FTE52-182RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-182R |
Description | RES 182 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,13600 zł | 1,36 zł |
| 25 | 0,11480 zł | 2,87 zł |
| 50 | 0,09980 zł | 4,99 zł |
| 100 | 0,08760 zł | 8,76 zł |
| 250 | 0,07440 zł | 18,60 zł |
| 500 | 0,06600 zł | 33,00 zł |
| 1 000 | 0,05882 zł | 58,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04517 zł | 225,85 zł |
| 10 000 | 0,04106 zł | 410,60 zł |
| 15 000 | 0,03896 zł | 584,40 zł |
| 25 000 | 0,03658 zł | 914,50 zł |
| 35 000 | 0,03516 zł | 1 230,60 zł |
| 50 000 | 0,03377 zł | 1 688,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

