
MFR-25FRF52-105R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-105RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-105RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-105R |
Description | RES 105 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 105 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-105R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14400 zł | 1,44 zł |
| 25 | 0,11920 zł | 2,98 zł |
| 50 | 0,10480 zł | 5,24 zł |
| 100 | 0,09190 zł | 9,19 zł |
| 250 | 0,07800 zł | 19,50 zł |
| 500 | 0,06924 zł | 34,62 zł |
| 1 000 | 0,06173 zł | 61,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04744 zł | 237,20 zł |
| 10 000 | 0,04316 zł | 431,60 zł |
| 15 000 | 0,04096 zł | 614,40 zł |
| 25 000 | 0,03847 zł | 961,75 zł |
| 35 000 | 0,03698 zł | 1 294,30 zł |
| 50 000 | 0,03553 zł | 1 776,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

