453 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FBF52-453R

DigiKey Part Number
453XBK-ND
Manufacturer
Manufacturer Product Number
MFR-25FBF52-453R
Description
RES 453 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FBF52-453R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FRF52-453RYAGEO13 99713-MFR-25FRF52-453RCT-ND0,36000 złParametric Equivalent
MF1/4DC4530FKOA Speer Electronics, Inc.4742019-MF1/4DC4530F-ND0,61000 złParametric Equivalent
In-Stock: 7 978
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14000 zł1,40 zł
250,11760 zł2,94 zł
500,10260 zł5,13 zł
1000,09010 zł9,01 zł
2500,07640 zł19,10 zł
5000,06786 zł33,93 zł
1 0000,06050 zł60,50 zł
5 0000,04744 zł237,20 zł
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł