
MFR-25FBF52-18K2 | |
|---|---|
DigiKey Part Number | 18.2KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-18K2 |
Description | RES 18.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-18K2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,14000 zł | 1,40 zł |
| 25 | 0,11760 zł | 2,94 zł |
| 50 | 0,10260 zł | 5,13 zł |
| 100 | 0,09010 zł | 9,01 zł |
| 250 | 0,07640 zł | 19,10 zł |
| 500 | 0,06786 zł | 33,93 zł |
| 1 000 | 0,06050 zł | 60,50 zł |
| 5 000 | 0,04744 zł | 237,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |


