160 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-160K

DigiKey Part Number
13-MFR50SFTE52-160KCT-ND - Cut Tape (CT)
13-MFR50SFTE52-160KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-160K
Description
RES 160K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
160 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 448
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,17600 zł1,76 zł
250,14520 zł3,63 zł
500,12780 zł6,39 zł
1000,11240 zł11,24 zł
2500,09536 zł23,84 zł
5000,08482 zł42,41 zł
1 0000,07577 zł75,77 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,05850 zł292,50 zł
10 0000,05333 zł533,30 zł
15 0000,05068 zł760,20 zł
25 0000,04767 zł1 191,75 zł
35 0000,04588 zł1 605,80 zł
50 0000,04413 zł2 206,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł